Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.24000 $2.24
10 1.76600 $17.66
100 1.32480 $132.48
500 1.00096 $500.48
1,000 0.88320 $883.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13288-1-ND
Copy   399-13288-1-ND
Quantity Available 6,814
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0805H472J1GAC7800

Copy   C0805H472J1GAC7800
Description CAP CER 4700PF 100V C0G/NP0 0805
Copy   CAP CER 4700PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4700pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   4700pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series H
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features Low ESL, High Temperature
Ratings -
Applications Downhole
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-13288-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13288-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.69120
  • Digi-Reel® ? : 399-13288-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,814 - Immediate
  • Unit Price: Digi-Reel®

08:26:09 12/15/2018