Add To Favorites
C0805H150J5GALT500 15pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.90000 $2.90
10 2.34700 $23.47
100 1.79250 $179.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-13281-1-ND
Copy   399-13281-1-ND
Quantity Available 1,464
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0805H150J5GALT500

Copy   C0805H150J5GALT500
Description CAP CER 15PF 50V C0G/NP0 0805
Copy   CAP CER 15PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

15pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   15pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series L
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-13281-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-13281-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.18760
  • Digi-Reel® ? : 399-13281-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,464 - Immediate
  • Unit Price: Digi-Reel®

17:01:24 12/15/2018