USD
Favorite

C0805C824M8RACTU 0.82µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.18035 $721.38

Submit a request for quotation on quantities greater than those displayed.

C0805C824M8RACTU

Datasheet
Digi-Key Part Number C0805C824M8RACTU-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C824M8RACTU
Copy  
Description CAP CER 0.82UF 10V X7R 0805
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

0.82µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.82µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names C0805C824M8RAC
C0805C824M8RAC7800
C0805C824M8RAC7867