Add To Favorites
C0805C680FCGAC7800 68pF ±1% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Overview
Digi-Key Part Number 399-17688-1-ND
Copy   399-17688-1-ND
Quantity Available 2,440
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0805C680FCGAC7800

Copy   C0805C680FCGAC7800
Description CAP CER SMD 0805 68PF 1% 500V CO
Copy   CAP CER SMD 0805 68PF 1% 500V CO
Manufacturer Standard Lead Time 53 Weeks
Detailed Description

68pF ±1% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   68pF ±1% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68pF
Tolerance ±1%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-17688-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.44200 $4.42
100 0.29110 $29.11
500 0.21562 $107.81
1,000 0.18328 $183.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-17688-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.15000
  • Digi-Reel® ? : 399-17688-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,440 - Immediate
  • Unit Price: Digi-Reel®

04:01:37 9/23/2018