USD
Favorite

C0805C479K5GACTU 4.7pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
6,817 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.22800 $2.28
100 0.12900 $12.90
500 0.09108 $45.54
1,000 0.07970 $79.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-8105-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.06105
  • Digi-Reel®  : 399-8105-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,817 - Immediate
  • Unit Price: Digi-Reel®

C0805C479K5GACTU

Datasheet
Digi-Key Part Number 399-8105-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C479K5GACTU
Copy  
Description CAP CER 4.7PF 50V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4.7pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4.7pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-8105-1