USD
Favorite

Price & Procurement
740 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.42900 $4.29
100 0.28230 $28.23
500 0.20914 $104.57
1,000 0.17777 $177.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15716-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.14549
  • Cut Tape (CT)  : 399-15716-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 740 - Immediate
  • Unit Price: $0.61000

C0805C475J4RACAUTO

Datasheet
Digi-Key Part Number 399-15716-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C475J4RACAUTO
Copy  
Description CAP CER 4.7UF 16V X7R 0805
Copy  
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

4.7µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±5%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15716-6