USD
Favorite

C0805C472KDRACTU 4700pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
34,747 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.19100 $1.91
100 0.10800 $10.80
500 0.07622 $38.11
1,000 0.06669 $66.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-6738-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 32,500 - Immediate
  • Unit Price: $0.05522
  • Cut Tape (CT)  : 399-6738-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,747 - Immediate
  • Unit Price: $0.28000

C0805C472KDRACTU

Datasheet
Digi-Key Part Number 399-6738-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C472KDRACTU
Copy  
Description CAP CER 4700PF 1KV X7R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4700pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets High Voltage X7R Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0805C472KDRACTU K-SIM Simulation
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0805C472KDRACTU.stp
EDA / CAD Models C0805C472KDRACTU by SnapEDA
Online Catalog SMD Comm X7R HV Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-6738-6