Add To Favorites
C0805C432K3HAC7800 4300pF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.26338 $1,053.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C0805C432K3HAC7800-ND
Copy   C0805C432K3HAC7800-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0805C432K3HAC7800

Copy   C0805C432K3HAC7800
Description CAP CER 4300PF 25V X8R 0805
Copy   CAP CER 4300PF 25V X8R 0805
Manufacturer Standard Lead Time 44 Weeks
Detailed Description

4300pF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric)

Copy   4300pF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Documents & Media
Datasheets Ultra Stable, X8R Dielectric
Design Resources C0805C432K3HAC7800 K-SIM Simulation
Mfg CAD Models C0805C432K3HACTU.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 4300pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names C0805C432K3HACTU

09:50:44 1/23/2019