Add To Favorites
C0805C242J5GAC7800 2400pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Overview
Digi-Key Part Number 399-15034-1-ND
Copy   399-15034-1-ND
Quantity Available 3,197
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0805C242J5GAC7800

Copy   C0805C242J5GAC7800
Description CAP CER 2400PF 50V C0G/NP0 0805
Copy   CAP CER 2400PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

2400pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   2400pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2400pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-15034-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.56000 $5.60
100 0.36870 $36.87
500 0.27312 $136.56
1,000 0.23216 $232.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-15034-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.17813
  • Digi-Reel® ? : 399-15034-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,197 - Immediate
  • Unit Price: Digi-Reel®

21:14:36 9/21/2018