USD
Favorite

Price & Procurement
66,388 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.32200 $3.22
50 0.22520 $11.26
100 0.19310 $19.31
500 0.14482 $72.41
1,000 0.12229 $122.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-6950-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 62,500 - Immediate
  • Unit Price: $0.11586
  • Cut Tape (CT)  : 399-6950-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 66,388 - Immediate
  • Unit Price: $0.46000

C0805C225K4RACAUTO

Datasheet
Digi-Key Part Number 399-6950-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C225K4RACAUTO
Copy  
Description CAP CER 2.2UF 16V X7R 0805
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2.2µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-6950-6