USD
Favorite

Price & Procurement
3,665 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.20200 $2.02
100 0.10240 $10.24
500 0.07004 $35.02
1,000 0.06196 $61.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-11940-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.05155
  • Cut Tape (CT)  : 399-11940-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,665 - Immediate
  • Unit Price: $0.30000

C0805C225K3PAC7800

Datasheet
Digi-Key Part Number 399-11940-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C225K3PAC7800
Copy  
Description CAP CER 2.2UF 25V X5R 0805
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

2.2µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets X5R Dielectric, 4-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models C0805C225K3PACTU.stp
EDA / CAD Models C0805C225K3PAC7800 by SnapEDA
Online Catalog SMD Comm X5R Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-11940-6