USD
Favorite

Price & Procurement
253,287 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05200 $0.52
50 0.02840 $1.42
100 0.02320 $2.32
500 0.01656 $8.28
1,000 0.01301 $13.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1151-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 252,000 - Immediate
  • Unit Price: $0.01088
  • Cut Tape (CT)  : 399-1151-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 253,287 - Immediate
  • Unit Price: $0.10000

C0805C222K5RACTU

Datasheet
Digi-Key Part Number 399-1151-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C222K5RACTU
Copy  
Description CAP CER 2200PF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2200pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-1151-6