USD
Favorite

C0805C222J1GAC7800 2200pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
31,862 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.13600 $1.36
50 0.08160 $4.08
100 0.06900 $6.90
500 0.04720 $23.60
1,000 0.04175 $41.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15471-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.03300
  • Cut Tape (CT)  : 399-15471-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,862 - Immediate
  • Unit Price: $0.21000

C0805C222J1GAC7800

Datasheet
Digi-Key Part Number 399-15471-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C222J1GAC7800
Copy  
Description CAP CER 2200PF 100V NP0 0805
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2200pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 2200pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15471-6