USD
Favorite

Price & Procurement
504,482 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06700 $0.67
50 0.03640 $1.82
100 0.02960 $2.96
500 0.02118 $10.59
1,000 0.01664 $16.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1113-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 504,000 - Immediate
  • Unit Price: $0.01265
  • Cut Tape (CT)  : 399-1113-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 504,512 - Immediate
  • Unit Price: $0.10000
  • Tape & Reel (TR)  : C0805C220J5GAC7210-ND
  • Minimum Quantity: 30,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.01045

C0805C220J5GACTU

Datasheet
Digi-Key Part Number 399-1113-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C220J5GACTU
Copy  
Description CAP CER 22PF 50V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

22pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 30

CAP KIT CERAMIC 10PF-22UF 1400PC

KEMET

$43.87000 Details
Additional Resources
Standard Package 1
Other Names 399-1113-6