Add To Favorites
C0805C184K8RACTU 0.18µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.14644 $585.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C0805C184K8RACTU-ND
Copy   C0805C184K8RACTU-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0805C184K8RACTU

Copy   C0805C184K8RACTU
Description CAP CER 0.18UF 10V X7R 0805
Copy   CAP CER 0.18UF 10V X7R 0805
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

0.18µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   0.18µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
399-3490-2-ND C0805C184K5RACTU KEMET Tape & Reel (TR) ? 17,500 - Immediate
$0.17200 2,500 Not applicable
399-17436-2-ND C0805C184J3RAC7800 KEMET Tape & Reel (TR) ? 4,000 - Immediate
$0.23800 4,000 Not applicable
478-10571-2-ND 0805YC184KAT2A AVX Corporation Tape & Reel (TR) ? 88,000 - Immediate
$0.05781 4,000 Not applicable
478-1398-2-ND 08053C184KAT2A AVX Corporation Tape & Reel (TR) ? 8,000 - Immediate
$0.05500 2,000 Not applicable
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0805C184K8RACTU K-SIM Simulation
Mfg CAD Models C0805C184K8RACTU.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.18µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names C0805C184K8RAC
C0805C184K8RAC7800
C0805C184K8RAC7867

19:33:30 12/11/2018