USD
Favorite

C0805C121JCGAC7800 120pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Price & Procurement
25,642 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.36600 $3.66
100 0.21940 $21.94
500 0.16452 $82.26
1,000 0.13892 $138.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15010-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 25,000 - Immediate
  • Unit Price: $0.11444
  • Cut Tape (CT)  : 399-15010-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,642 - Immediate
  • Unit Price: $0.53000

C0805C121JCGAC7800

Datasheet
Digi-Key Part Number 399-15010-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C121JCGAC7800
Copy  
Description CAP CER 120PF 500V C0G/NP0 0805
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

120pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0805C121JCGAC7800 K-SIM Simulation
Mfg CAD Models C0805C121JCGAC7800.stp
Online Catalog SMD Comm C0G Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G HV
Packaging Digi-Reel® 
Part Status Active
Capacitance 120pF
Tolerance ±5%
Voltage - Rated 500V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15010-6