Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Product Overview
Digi-Key Part Number C0805C105Z9VACTU-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

C0805C105Z9VACTU

Description CAP CER 1UF 6.3V Y5V 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

1µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-1293-2-ND C0805C105Z3VACTU KEMET Tape & Reel (TR) ? 162,500 - Immediate
$0.02938 2,500
587-2710-1-ND EMK212F105ZG-T Taiyo Yuden Cut Tape (CT) ? 453 - Immediate
$0.13000 1  Non-Stock ?
311-1457-2-ND CC0805ZRY5V7BB105 Yageo Tape & Reel (TR) ? 288,000 - Immediate
$0.02168 4,000
1276-3010-2-ND CL21F105ZBFNNNE Samsung Electro-Mechanics Tape & Reel (TR) ? 70,000 - Immediate
$0.02157 2,000
1276-1246-2-ND CL21F105ZOCNNNC Samsung Electro-Mechanics Tape & Reel (TR) ? 8,000 - Immediate
$0.01466 4,000
Documents & Media
Datasheets Y5V Dielectric, 6.3-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0805C105Z9VACTU K-SIM Simulation
Mfg CAD Models C0805C105Z9VACTU.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1µF
Tolerance -20%, +80%
Voltage - Rated 6.3V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 4,000
Other Names C0805C105Z9VAC
C0805C105Z9VAC7800

11:06:20 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.11475 $459.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback