Add To Favorites
C0805C105Z8VACTU 1µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.14344 $573.75
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C0805C105Z8VACTU-ND
Copy   C0805C105Z8VACTU-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0805C105Z8VACTU

Copy   C0805C105Z8VACTU
Description CAP CER 1UF 10V Y5V 0805
Copy   CAP CER 1UF 10V Y5V 0805
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

1µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)

Copy   1µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
478-10566-2-ND 08055G105ZAT2A AVX Corporation Tape & Reel (TR) ? 60,000 - Immediate
$0.05775 3,000 Not applicable
311-1358-2-ND CC0805ZRY5V8BB105 Yageo Tape & Reel (TR) ? 300,000 - Immediate
$0.03251 4,000 Not applicable
311-1457-2-ND CC0805ZRY5V7BB105 Yageo Tape & Reel (TR) ? 208,000 - Immediate
$0.03251 4,000 Not applicable
1276-3009-2-ND CL21F105ZAFNNNE Samsung Electro-Mechanics Tape & Reel (TR) ? 360,000 - Immediate
$0.02279 2,000 Tariff Applied ?
1276-3010-2-ND CL21F105ZBFNNNE Samsung Electro-Mechanics Tape & Reel (TR) ? 1,360,000 - Immediate
$0.02538 2,000 Tariff Applied ?
1276-3011-2-ND CL21F105ZOFNNNE Samsung Electro-Mechanics Tape & Reel (TR) ? 36,000 - Immediate
$0.01863 2,000 Tariff Eligible ?
1276-1246-2-ND CL21F105ZOCNNNC Samsung Electro-Mechanics Tape & Reel (TR) ? 228,000 - Immediate
$0.01622 4,000 Not applicable
Documents & Media
Datasheets Y5V Dielectric, 6.3-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0805C105Z8VACTU K-SIM Simulation
Mfg CAD Models C0805C105Z8VACTU.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1µF
Tolerance -20%, +80%
Voltage - Rated 10V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names C0805C105Z8VAC
C0805C105Z8VAC7800

16:01:33 1/23/2019