USD
Favorite

Price & Procurement
108,848 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.33200 $3.32
100 0.19920 $19.92
500 0.14942 $74.71
1,000 0.12617 $126.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5763-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 107,500 - Immediate
  • Unit Price: $0.10395
  • Cut Tape (CT)  : 399-5763-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 108,848 - Immediate
  • Unit Price: $0.48000

C0805C105J8NACTU

Datasheet
Digi-Key Part Number 399-5763-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C105J8NACTU
Copy  
Description CAP CER 1UF 10V X8L 0805
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

1µF ±5% 10V Ceramic Capacitor X8L 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X8L HT150C
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-5763-6