USD
Favorite

C0805C105J4RAC7025 1µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
4,498 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.26900 $2.69
100 0.16170 $16.17
500 0.12126 $60.63
1,000 0.10239 $102.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7342-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.07966
  • Cut Tape (CT)  : 399-7342-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,498 - Immediate
  • Unit Price: $0.39000
  • Tape & Reel (TR)  : 399-8001-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: $0.08059
  • Cut Tape (CT)  : 399-8001-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 102,917 - Immediate
  • Unit Price: $0.36000
  • Digi-Reel®  : 399-8001-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 102,917 - Immediate
  • Unit Price: Digi-Reel®

C0805C105J4RAC7025

Datasheet
Digi-Key Part Number 399-7342-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C105J4RAC7025
Copy  
Description CAP CER 1UF 16V X7R 0805
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

1µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±5%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7342-6