USD
Favorite

C0805C104K5RAC7210 0.1µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
587,413 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.10500 $1.05
50 0.05940 $2.97
100 0.04930 $4.93
500 0.03456 $17.28
1,000 0.02861 $28.61
2,500 0.02662 $66.56
5,000 0.02436 $121.80
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-1170-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 2,204,000 - Immediate
  • Unit Price: $0.02436
  • Cut Tape (CT)  : 399-1170-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,216,658 - Immediate
  • Unit Price: $0.15000
  • Digi-Reel®  : 399-1170-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,216,658 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 399-7366-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.03146

C0805C104K5RAC7210

Datasheet
Digi-Key Part Number 399-C0805C104K5RAC7210DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C104K5RAC7210
Copy  
Description CAP CER 0.1UF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-C0805C104K5RAC7210DKR