USD
Favorite

C0805C104J8RALTU 0.1µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.17820 $712.80

Submit a request for quotation on quantities greater than those displayed.

C0805C104J8RALTU

Datasheet
Digi-Key Part Number C0805C104J8RALTU-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C104J8RALTU
Copy  
Description CAP CER 0.1UF 10V X7R 0805
Copy  
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

0.1µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R SnPb
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 4,000
Other Names C0805C104J8RAL
C0805C104J8RAL7800
C0805C104J8RAL7867