Add To Favorites
C0805C104J4RACTU 0.1µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.53000 $5.30
100 0.34930 $34.93
500 0.25876 $129.38
1,000 0.21994 $219.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 399-11163-6-ND
Copy   399-11163-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0805C104J4RACTU

Copy   C0805C104J4RACTU
Description CAP CER 0.1UF 16V X7R 0805
Copy   CAP CER 0.1UF 16V X7R 0805
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

0.1µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy   0.1µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.1µF
Tolerance ±5%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-11163-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-11163-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.16875
  • Cut Tape (CT) ? : 399-11163-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.75000

23:59:12 10/17/2018