USD
Favorite

Price & Procurement
5,685 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.12600 $1.26
100 0.05930 $5.93
500 0.04160 $20.80
1,000 0.03444 $34.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16585-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.02430
  • Cut Tape (CT)  : 399-16585-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,685 - Immediate
  • Unit Price: $0.18000

C0805C101J5HACAUTO

Datasheet
Digi-Key Part Number 399-16585-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0805C101J5HACAUTO
Copy  
Description CAP CER 0805 100PF 50V ULTRA STA
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

100pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets Ultra Stable, X8R Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models C0805C101J5HACAUTO.stp
EDA / CAD Models C0805C101J5HACAUTO by SnapEDA
Online Catalog SMD Auto X8R HT150C Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X8R HT150C
Packaging Digi-Reel® 
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, High Temperature
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16585-6