Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.12000 $1.20
100 0.05640 $5.64
500 0.03952 $19.76
1,000 0.03273 $32.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 399-6916-6-ND
Copy   399-6916-6-ND
Quantity Available 795
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0805C101J5GACAUTO

Copy   C0805C101J5GACAUTO
Description CAP CER 100PF 50V C0G/NP0 0805
Copy   CAP CER 100PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

100pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy   100pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-6916-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6916-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.02423
  • Cut Tape (CT) ? : 399-6916-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 795 - Immediate
  • Unit Price: $0.17000

08:14:30 5/20/2019