USD
Favorite

C0603Y561K1RACAUTO 560pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
12,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.11870 $474.81
8,000 0.11172 $893.76
12,000 0.10823 $1,298.75
28,000 0.10474 $2,932.65
100,000 0.09077 $9,077.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-16476-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,783 - Immediate
  • Unit Price: $0.47000
  • Digi-Reel®  : 399-16476-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,783 - Immediate
  • Unit Price: Digi-Reel®

C0603Y561K1RACAUTO

Datasheet
Digi-Key Part Number 399-16476-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603Y561K1RACAUTO
Copy  
Description CAP CER 560PF 100V X7R 0603 AUTO
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

560pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets FF-CAP X7R Dielectric
Design Resources C0603Y561K1RACAUTO K-SIM Simulation
Mfg CAD Models C0603Y561K1RACAUTO.stp
Online Catalog SMD Auto X7R FF Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FF
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 560pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 399-16476-2