USD
Favorite

C0603Y103K3RACAUTO 10000pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
10,617 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.28700 $2.87
100 0.17240 $17.24
500 0.12932 $64.66
1,000 0.10921 $109.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-16495-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.08497
  • Cut Tape (CT)  : 399-16495-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,617 - Immediate
  • Unit Price: $0.41000

C0603Y103K3RACAUTO

Datasheet
Digi-Key Part Number 399-16495-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603Y103K3RACAUTO
Copy  
Description CAP CER 10000PF 25V X7R 0603 AUT
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10000pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets FF-CAP X7R Dielectric
Design Resources C0603Y103K3RACAUTO K-SIM Simulation
Mfg CAD Models C0603Y103K3RACAUTO.stp
EDA / CAD Models C0603Y103K3RACAUTO by SnapEDA
Online Catalog SMD Auto X7R FF Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R FF
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Floating Electrode, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16495-6