Add To Favorites
C0603X912J8JACAUTO 9100pF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Product Overview
Digi-Key Part Number C0603X912J8JACAUTO-ND
Copy   C0603X912J8JACAUTO-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0603X912J8JACAUTO

Copy   C0603X912J8JACAUTO
Description CAP CER 9100PF 10V U2J 0603
Copy   CAP CER 9100PF 10V U2J 0603
Detailed Description

9100pF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric)

Copy   9100pF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Documents & Media
Datasheets FT-CAP, U2J Dielectric 10-50 VDC
Mfg CAD Models C0603X912J8JACAUTO.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series FT-CAP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 9100pF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.11506 $460.22

Submit a request for quotation on quantities greater than those displayed.

20:22:21 9/18/2018