USD
Favorite

C0603X912F8JAC7867 9100pF ±1% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.39278 $1,571.13

Submit a request for quotation on quantities greater than those displayed.

C0603X912F8JAC7867

Datasheet
Digi-Key Part Number C0603X912F8JAC7867-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603X912F8JAC7867
Copy  
Description CAP CER 9100PF 10V U2J 0603
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

9100pF ±1% 10V Ceramic Capacitor U2J 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm U2J Flex
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 9100pF
Tolerance ±1%
Voltage - Rated 10V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, Low Dissipation Factor
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names C0603X912F8JACTU