USD

C0603X829C5GACAUTO 8.2pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Non-Stock
Alternate Package

C0603X829C5GACAUTO

Datasheet
Digi-Key Part Number 399-C0603X829C5GACAUTOCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603X829C5GACAUTO
Copy  
Description FT-CAP8.20PF 50.0V
Copy  
Detailed Description

8.2pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G Flex
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 8.2pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-C0603X829C5GACAUTOCT