Add To Favorites
C0603X752J8JACAUTO 7500pF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.11506 $460.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C0603X752J8JACAUTO-ND
Copy   C0603X752J8JACAUTO-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0603X752J8JACAUTO

Copy   C0603X752J8JACAUTO
Description CAP CER 7500PF 10V U2J 0603
Copy   CAP CER 7500PF 10V U2J 0603
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

7500pF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric)

Copy   7500pF ±5% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Documents & Media
Datasheets FT-CAP, U2J Dielectric 10-50 VDC
Mfg CAD Models C0603X752J8JACAUTO.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series FT-CAP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 7500pF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

05:40:48 1/18/2019