Add To Favorites
C0603X271F5GACAUTO 270pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 $1.88
10 1.48000 $14.80
100 1.11020 $111.02
500 0.83884 $419.42
1,000 0.74015 $740.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-20470-1-ND
Copy   399-20470-1-ND
Quantity Available 4,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0603X271F5GACAUTO

Copy   C0603X271F5GACAUTO
Description CAP CER 270PF 50V C0G/NP0 0603
Copy   CAP CER 270PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

270pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   270pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G Flex
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 270pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-20470-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-20470-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.57924
  • Digi-Reel® ? : 399-20470-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Immediate
  • Unit Price: Digi-Reel®

18:31:39 8/18/2019