USD
Favorite

C0603X153K3GEC7867 0.015µF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
4,490 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.26300 $2.63
50 0.18440 $9.22
100 0.15810 $15.81
500 0.11856 $59.28
1,000 0.10011 $100.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14212-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.08957
  • Cut Tape (CT)  : 399-14212-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,490 - Immediate
  • Unit Price: $0.38000

C0603X153K3GEC7867

Datasheet
Digi-Key Part Number 399-14212-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603X153K3GEC7867
Copy  
Description CAP CER 0.015UF 25V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

0.015µF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets ESD, COG Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources Interactive Sample Solutions Board
Mfg CAD Models C0603X153K3GECTU.stp
EDA / CAD Models C0603X153K3GEC7867 by Ultra Librarian
Online Catalog ESD SMD Comm C0G Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ESD SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination
Ratings -
Applications Boardflex Sensitive, ESD Protection
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14212-6