USD
Favorite

C0603X100J1GAC7867 10pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.09425 $376.99
8,000 0.08870 $709.63
12,000 0.08593 $1,031.18
28,000 0.08316 $2,328.48
100,000 0.07207 $7,207.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-20431-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,980 - Immediate
  • Unit Price: $0.46000
  • Digi-Reel®  : 399-20431-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,980 - Immediate
  • Unit Price: Digi-Reel®

C0603X100J1GAC7867

Datasheet
Digi-Key Part Number 399-20431-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603X100J1GAC7867
Copy  
Description CAP CER 10PF 100V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

10pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G Flex
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 10pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 399-20431-2
C0603X100J1GACTU