USD
Favorite

C0603T101J5GCLTU 100pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
6,837 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.65600 $6.56
50 0.52520 $26.26
100 0.45010 $45.01
500 0.35634 $178.17
1,000 0.30008 $300.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-6300-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.23870
  • Cut Tape (CT)  : 399-6300-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,837 - Immediate
  • Unit Price: $0.89000

C0603T101J5GCLTU

Datasheet
Digi-Key Part Number 399-6300-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603T101J5GCLTU
Copy  
Description CAP CER 100PF 50V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

100pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Documents & Media
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models C0603T101J5GCLTU.stp
Datasheets COTS Series, C0G Dielectric
HTML Datasheet COTS Series, C0G Dielectric
Design Resources Interactive Sample Solutions Board
Online Catalog SMD COTS C0G Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD COTS C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings COTS
Applications High Reliability
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-6300-6