Add To Favorites
C0603C680K8HAC7867 68pF ±10% 10V Ceramic Capacitor X8R 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.00805 $32.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C0603C680K8HAC7867-ND
Copy   C0603C680K8HAC7867-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0603C680K8HAC7867

Copy   C0603C680K8HAC7867
Description CAP CER 0603 68PF 10V ULTRA STAB
Copy   CAP CER 0603 68PF 10V ULTRA STAB
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

68pF ±10% 10V Ceramic Capacitor X8R 0603 (1608 Metric)

Copy   68pF ±10% 10V Ceramic Capacitor X8R 0603 (1608 Metric)
Documents & Media
Datasheets Ultra Stable, X8R Dielectric
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models C0603C680K8HACTU.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 68pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X8R
Operating Temperature -55°C ~ 150°C
Features Low ESL, High Temperature
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names C0603C680K8HACTU

12:21:38 1/23/2019