USD
Favorite

C0603C680F5GACTU 68pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
178,688 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.18200 $1.82
50 0.12100 $6.05
100 0.10290 $10.29
500 0.07260 $36.30
1,000 0.06353 $63.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-7945-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 176,000 - Immediate
  • Unit Price: $0.05088
  • Cut Tape (CT)  : 399-7945-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 178,688 - Immediate
  • Unit Price: $0.26000

C0603C680F5GACTU

Datasheet
Digi-Key Part Number 399-7945-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C680F5GACTU
Copy  
Description CAP CER 68PF 50V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

68pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 68pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
Notification -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-7945-6