USD
Favorite

C0603C629C5GAC7867 6.2pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
14,351 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.12100 $1.21
100 0.05670 $5.67
500 0.03976 $19.88
1,000 0.03291 $32.91

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-14295-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.02436
  • Cut Tape (CT)  : 399-14295-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,351 - Immediate
  • Unit Price: $0.17000

C0603C629C5GAC7867

Datasheet
Digi-Key Part Number 399-14295-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C629C5GAC7867
Copy  
Description CAP CER 6.2PF 50V NP0 0603
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

6.2pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0603C629C5GAC7867 K-SIM Simulation
Mfg CAD Models C0603C629C5GACTU.stp
EDA / CAD Models C0603C629C5GAC7867 by SnapEDA
Online Catalog SMD Comm C0G Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 6.2pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-14295-6