Add To Favorites
C0603C569K5GACTU 5.6pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.17300 $1.73
100 0.09780 $9.78
500 0.06900 $34.50
1,000 0.06038 $60.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 399-9112-6-ND
Copy   399-9112-6-ND
Quantity Available 14,221
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0603C569K5GACTU

Copy   C0603C569K5GACTU
Description CAP CER 5.6PF 50V C0G/NP0 0603
Copy   CAP CER 5.6PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

5.6pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   5.6pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0603C569K5GACTU K-SIM Simulation
Mfg CAD Models C0603C569K5GACTU.stp
Online Catalog SMD Comm C0G Series
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 5.6pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-9112-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-9112-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.04625
  • Cut Tape (CT) ? : 399-9112-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,221 - Immediate
  • Unit Price: $0.25000

17:02:07 5/19/2019