USD
Favorite

C0603C562K5RACAUTO 5600pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
15,139 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.10500 $1.05
100 0.04940 $4.94
500 0.03462 $17.31
1,000 0.02866 $28.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17599-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.02122
  • Digi-Reel®  : 399-17599-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,139 - Immediate
  • Unit Price: Digi-Reel®

C0603C562K5RACAUTO

Datasheet
Digi-Key Part Number 399-17599-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C562K5RACAUTO
Copy  
Description CAP CER SMD 0603 5600PF 10% X7R
Copy  
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

5600pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 5600pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17599-1