USD
Favorite

Price & Procurement
70,014 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.12400 $1.24
100 0.05830 $5.83
500 0.04090 $20.45
1,000 0.03386 $33.86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-3114-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 68,000 - Immediate
  • Unit Price: $0.02507
  • Cut Tape (CT)  : 399-3114-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 70,014 - Immediate
  • Unit Price: $0.17000

C0603C474K8PACTU

Datasheet
Digi-Key Part Number 399-3114-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C474K8PACTU
Copy  
Description CAP CER 0.47UF 10V X5R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.47µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets X5R Dielectric, 4-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0603C474K8PACTU K-SIM Simulation
Mfg CAD Models C0603C474K8PACTU.stp
EDA / CAD Models C0603C474K8PACTU by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Online Catalog SMD Comm X5R Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 29

CAP KIT CERAMIC 10PF-10UF 1500PC

KEMET

$39.32000 Details
Additional Resources
Standard Package 1
Other Names 399-3114-6