USD
Favorite

Price & Procurement
96,528 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.14600 $1.46
100 0.06880 $6.88
500 0.04824 $24.12
1,000 0.03994 $39.94

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-4922-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 96,000 - Immediate
  • Unit Price: $0.02956
  • Cut Tape (CT)  : 399-4922-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 96,528 - Immediate
  • Unit Price: $0.21000

C0603C474K4RACTU

Datasheet
Digi-Key Part Number 399-4922-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C474K4RACTU
Copy  
Description CAP CER 0.47UF 16V X7R 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

0.47µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CER ENG KIT 29

CAP KIT CERAMIC 10PF-10UF 1500PC

KEMET

$39.32000 Details
Additional Resources
Standard Package 1
Other Names 399-4922-6