Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.13200 $1.32
100 0.06210 $6.21
500 0.04356 $21.78
1,000 0.03606 $36.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 399-6820-6-ND
Copy   399-6820-6-ND
Quantity Available 5,333
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0603C473K5RACAUTO

Copy   C0603C473K5RACAUTO
Description CAP CER 0.047UF 50V X7R 0603
Copy   CAP CER 0.047UF 50V X7R 0603
Manufacturer Standard Lead Time 54 Weeks
Detailed Description

0.047µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy   0.047µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 399-6820-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-6820-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.02670
  • Cut Tape (CT) ? : 399-6820-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,333 - Immediate
  • Unit Price: $0.19000

21:51:15 5/19/2019