USD
Favorite

C0603C472KARACAUTO 4700pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
4,463 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.48400 $4.84
50 0.38740 $19.37
100 0.33210 $33.21
500 0.26290 $131.45
1,000 0.22139 $221.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17957-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.18869
  • Digi-Reel®  : 399-17957-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,463 - Immediate
  • Unit Price: Digi-Reel®

C0603C472KARACAUTO

Datasheet
Digi-Key Part Number 399-17957-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C472KARACAUTO
Copy  
Description CAP CER 4700PF 250V X7R 0603
Copy  
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

4700pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17957-1