Add To Favorites
C0603C302J3JAC7867 3000pF ±5% 25V Ceramic Capacitor U2J 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.11964 $478.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C0603C302J3JAC7867-ND
Copy   C0603C302J3JAC7867-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0603C302J3JAC7867

Copy   C0603C302J3JAC7867
Description CAP CER 3000PF 25V U2J 0603
Copy   CAP CER 3000PF 25V U2J 0603
Detailed Description

3000pF ±5% 25V Ceramic Capacitor U2J 0603 (1608 Metric)

Copy   3000pF ±5% 25V Ceramic Capacitor U2J 0603 (1608 Metric)
Documents & Media
Datasheets U2J Dielectric, 10-50 VDC
Mfg CAD Models C0603C302J3JACTU.stp
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 3000pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features Low Dissipation Factor, Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names C0603C302J3JACTU

10:14:08 12/18/2018