USD
Favorite

C0603C225M4PAC7867 2.2µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
12,798 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.34500 $3.45
100 0.22700 $22.70
500 0.16814 $84.07
1,000 0.14292 $142.92
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-13136-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.10965
  • Cut Tape (CT)  : 399-13136-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,798 - Immediate
  • Unit Price: $0.49000

C0603C225M4PAC7867

Datasheet
Digi-Key Part Number 399-13136-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C225M4PAC7867
Copy  
Description CAP CER 2.2UF 16V X5R 0603
Copy  
Detailed Description

2.2µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets X5R Dielectric, 4-50 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0603C225M4PAC7867 K-SIM Simulation
Mfg CAD Models C0603C225M4PACTU.stp
Online Catalog SMD Comm X5R Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X5R
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13136-6