USD
Favorite

C0603C222K5RAC7411 2200pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
45,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.00660 $99.00
30,000 0.00627 $188.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-17586-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 62,856 - Immediate
  • Unit Price: $0.10000
  • Digi-Reel®  : 399-17586-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 62,856 - Immediate
  • Unit Price: Digi-Reel®

C0603C222K5RAC7411

Datasheet
Digi-Key Part Number 399-17586-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C222K5RAC7411
Copy  
Description CAP CER SMD 0603 2200PF 10% X7R
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2200pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets X7R Dielectric, 6.3-250 VDC
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Featured Product Solutions for Energy Infrastructure
Mfg CAD Models C0603C222K5RAC7411.stp
Online Catalog SMD Comm X7R Series
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 15,000
Other Names 399-17586-2