USD
Favorite

C0603C220J3GAC7867 22pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
7,316 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.15100 $1.51
50 0.08560 $4.28
100 0.07100 $7.10
500 0.04976 $24.88
1,000 0.04119 $41.19
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-15376-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.03098
  • Cut Tape (CT)  : 399-15376-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,316 - Immediate
  • Unit Price: $0.19000

C0603C220J3GAC7867

Datasheet
Digi-Key Part Number 399-15376-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C0603C220J3GAC7867
Copy  
Description CAP CER 22PF 25V NP0 0603
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

22pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
Notification -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-15376-6