Add To Favorites
C0603C180D3GACTU 18pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.14775 $591.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number C0603C180D3GACTU-ND
Copy   C0603C180D3GACTU-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0603C180D3GACTU

Copy   C0603C180D3GACTU
Description CAP CER 18PF 25V NP0 0603
Copy   CAP CER 18PF 25V NP0 0603
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

18pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   18pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
399-9017-2-ND C0603C180C5GACTU KEMET Tape & Reel (TR) ? 8,000 - Immediate
$0.27563 4,000
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0603C180D3GACTU K-SIM Simulation
Mfg CAD Models C0603C180D3GACTU.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 18pF
Tolerance ±0.5pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names C0603C180D3GAC
C0603C180D3GAC7867

19:14:00 10/19/2018