Add To Favorites
C0603C160C3GACTU 16pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Product Overview
Digi-Key Part Number C0603C160C3GACTU-ND
Copy   C0603C160C3GACTU-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C0603C160C3GACTU

Copy   C0603C160C3GACTU
Description CAP CER 16PF 25V NP0 0603
Copy   CAP CER 16PF 25V NP0 0603
Detailed Description

16pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy   16pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Documents & Media
Datasheets C0G Dielectric 10-250v Commercial
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Design Resources C0603C160C3GACTU K-SIM Simulation
Mfg CAD Models C0603C160C3GACTU.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer KEMET
Series C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 16pF
Tolerance ±0.25pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.034" (0.87mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000
Other Names C0603C160C3GAC
C0603C160C3GAC7867
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.26460 $1,058.40

Submit a request for quotation on quantities greater than those displayed.

06:03:20 9/20/2018